
The HCPL-5400 is a unidirectional optocoupler with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a propagation delay of 60ns and a fall time of 10ns. The device is available in a CDIP package and is exempt from lead-free requirements. The optocoupler is RoHS compliant and has a maximum power dissipation of 200mW.
Broadcom HCPL-5400 technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Propagation Delay | 60ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-5400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
