
The HCPL-540K-100 is a unidirectional optocoupler with a data rate of 40Mbps and a maximum output current of 25mA. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 200mW. The device is packaged in a surface mount package and is suitable for use in high-speed applications. It is also radiation hardened, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | CompliantYes |
