
General purpose, 2-channel, logic IC output optocoupler featuring 1500V isolation and a 40Mbps data rate. This through-hole, DIP-8 packaged component offers a 3-state output, 25mA maximum output current per channel, and a 200mW power dissipation. Operating across a wide temperature range of -55°C to 125°C, it includes radiation hardening and a 60ns propagation delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-5431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 60ns |
| Radiation Hardening | Yes |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-5431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
