The HCPL-5500#300 is a single-channel optocoupler with a current transfer ratio of 20%. It has a maximum collector current of 8mA and a maximum input current of 20mA. The device is rated for operation between -55°C and 125°C and has a maximum power dissipation of 200mW. It is available in a surface-mount package and is packaged in a rail/Tube format.
Broadcom HCPL-5500#300 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 20% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-5500#300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
