
The HCPL-550K-100 is a single-channel optocoupler isolator with a current transfer ratio of 20% and a maximum forward current of 20mA. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 200mW. The device is packaged in a surface mount package and is suitable for use in a variety of applications. The optocoupler has a maximum output voltage of 20V and a maximum input current of 20mA. It is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 20% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
