
The HCPL-550K#200 is a single-channel optocoupler with a DC input type and a current transfer ratio of 20%. It features a maximum collector current of 8mA and a maximum output voltage of 20V. The device is packaged in a CDIP package and is rated for a maximum power dissipation of 200mW. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Current Transfer Ratio | 20% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |