
The HCPL-5530 is a 2-channel DC-optocoupler with a CDIP-8 package, designed for through-hole mounting. It has a data rate of 400Kbps and a forward current of 20mA. The device operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 200mW. The HCPL-5530 is RoHS compliant and features an isolation voltage of 1.5kV.
Broadcom HCPL-5530 technical specifications.
| Package/Case | CDIP |
| Current Transfer Ratio | 20% |
| Data Rate | 400Kbps |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-5530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
