
The HCPL-5531 is a dual channel optocoupler with a current transfer ratio of 20% and an isolation voltage of 1.5kV. It operates at a maximum forward current of 20mA and a maximum power dissipation of 200mW. The device is packaged in a CDIP-8 package and is suitable for through hole mounting. The HCPL-5531 has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Broadcom HCPL-5531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-5531 technical specifications.
| Package/Case | CDIP |
| Current Transfer Ratio | 20% |
| Data Rate | 400Kbps |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-5531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
