
The HCPL-5600#100 is a general-purpose optocoupler with a unidirectional output and a maximum operating temperature of 125°C. It features a propagation delay of 100ns and a fall time of 40ns. The device is RoHS compliant and exempt from lead-free requirements. It is suitable for surface-mount applications and can withstand a maximum power dissipation of 200mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | CompliantYes |
