
The HCPL-5601#100 is a unidirectional optocoupler with a maximum output current of 25mA and a maximum power dissipation of 200mW. It operates over a temperature range of -55°C to 125°C and is packaged in a surface-mount SMD/SMT package. The device is RoHS compliant and features a propagation delay of 100ns and a fall time of 40ns. It is also radiation hardened and available in a rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | CompliantYes |
