
The HCPL-560K is a unidirectional optocoupler with a reverse breakdown voltage of 5V and a maximum power dissipation of 200mW. It operates over a temperature range of -55°C to 125°C and is available in a hermetically sealed CDIP-8 package. The device features a propagation delay of 100ns and a turn-on delay time of 140ns. It is suitable for use in applications where radiation hardening is required, and it is compliant with RoHS regulations.
Broadcom HCPL-560K technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-560K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
