
The HCPL-560K-100 is a general purpose optocoupler with a maximum operating temperature of 125°C and a maximum output current of 25mA. It features a propagation delay of 100ns and a fall time of 40ns. The device is available in a surface mount package and is packaged in a rail/Tube. The optocoupler is radiation hardened and has a turn-on delay time of 140ns. It is suitable for use in high-temperature applications and is compliant with general industry standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | CompliantYes |