
Hermetically sealed, through-hole mounted logic IC output optocoupler featuring 2 channels and 2 elements. Offers 1500V isolation voltage and 10Mbps data rate. Operates across a -55°C to 125°C temperature range with a 20mA forward current and 25mA maximum output current per channel. Includes radiation hardening and a 140ns propagation delay.
Broadcom HCPL-5631 technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 140ns |
| Radiation Hardening | Yes |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-5631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
