Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-5650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Package Quantity | 1 |
| Propagation Delay | 140ns |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-5650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
