
The HCPL-5650#200 is a dual channel optocoupler with a CDIP package, capable of handling up to 25mA of output current. It operates within a temperature range of -55°C to 125°C and features a propagation delay of 100ns. The device is exempt from lead-free requirements and is not RoHS compliant. It is designed for use in applications where radiation hardening is necessary, and it can be mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Turn-On Delay Time | 140ns |
| RoHS | Not CompliantYes |
