
The HCPL-5651#200 is a dual-channel optocoupler from Broadcom, packaged in a CDIP case and suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 200mW. The device features a propagation delay of 100ns and a turn-on delay time of 140ns, with a maximum output current of 25mA per channel. The HCPL-5651#200 is not RoHS compliant and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Turn-On Delay Time | 140ns |
| RoHS | Not CompliantYes |
