
The HCPL-5700 is a general-purpose optocoupler with a single channel and a reverse breakdown voltage of 5V. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 200mW. The device is packaged in a CDIP-8 package and is available in a rail/tube packaging configuration. The HCPL-5700 is RoHS compliant and contains lead, making it suitable for applications where lead-free components are not required.
Broadcom HCPL-5700 technical specifications.
| Package/Case | CDIP |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Forward Current | 10mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100us |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-5700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
