
The HCPL-5700#100 is a single-channel optocoupler from Broadcom with a maximum collector-emitter voltage of 110mV and a current transfer ratio of 1500%. It operates within a temperature range of -55°C to 125°C and has a maximum output current of 40mA. The device is packaged in a surface-mount SMD/SMT package and is compliant with RoHS regulations. It features a propagation delay of 100us and is radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
