
General purpose logic IC output optocoupler featuring 1.5kV isolation and a 1-element DIP package. Achieves a high current transfer ratio of 1500% with a maximum output current of 40mA. Operates across a wide temperature range from -55°C to 125°C, with a maximum power dissipation of 200mW. This radiation-hardened component offers a propagation delay of 100µs and is RoHS compliant.
Broadcom HCPL-5701 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 1500% |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Propagation Delay | 100us |
| Radiation Hardening | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-5701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
