
The HCPL-5701#100 is a single-channel optocoupler isolator with a collector-emitter voltage maximum of 110mV and a maximum output current of 40mA. It operates over a temperature range of -55°C to 125°C and is packaged in a surface mount SMD/SMT package. The device is RoHS compliant and radiation hardened. It has a propagation delay of 100us and a maximum power dissipation of 200mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
