
The HCPL-570K#200 optocoupler features a DIP package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum output current of 40mA and a maximum output voltage of 20V. The device is capable of withstanding a maximum power dissipation of 200mW and has a propagation delay of 100us. It is not RoHS compliant but is radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
