
2-channel logic IC output optocoupler featuring 1500V isolation and a 0.1MBps data rate. This through-hole component offers a 1500% current transfer ratio with a 5mA input current and 10mA forward current. It operates across a -55°C to 125°C temperature range and provides 40mA output current per channel. The CDIP package ensures radiation hardening and RoHS compliance.
Broadcom HCPL-5730 technical specifications.
| Package/Case | CDIP |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 40mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100us |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-5730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
