General purpose optocoupler featuring 2 channels for isolated signal transmission. Offers 1.5kV isolation voltage and a maximum operating temperature of 125°C. Delivers 40mA output current per channel with a low collector-emitter voltage of 110mV. Supports DC input at 5mA and operates at data rates up to 0.1MBps. DIP package with through-hole mounting.
Broadcom HCPL-5731 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 40mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 30us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-5731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
