
The HCPL-573K is a dual channel optocoupler with a collector-emitter voltage maximum of 110mV and a current transfer ratio of 1500%. It operates over a temperature range of -55°C to 125°C and has a maximum output current of 40mA per channel. The device is packaged in a DIP-8 package and is available in a rail or tube packaging format. The HCPL-573K is RoHS compliant and features radiation hardening.
Sign in to ask questions about the Broadcom HCPL-573K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-573K technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-573K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
