
The HCPL-573K#200 is a dual-channel optocoupler with a collector-emitter voltage of 110mV and an output current of 40mA per channel. It has a current transfer ratio of 1500% and is suitable for DC input applications. The device operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 200mW. It is available in a DIP package and is packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
