Broadcom HCPL-5760 technical specifications.
| Package/Case | DIP |
| Input Type | AC/DC |
| Lead Free | Exempt |
| Max Collector Current | 40mA |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 260mW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-5760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
