
The HCPL-5760#200 is a general-purpose optocoupler with a single channel and a maximum collector current of 40mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a DIP package and is mounted through a hole. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input Type | AC/DC |
| Lead Free | Exempt |
| Max Collector Current | 40mA |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |