
Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin CDIP SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Forward Current | 15mA |
| Input Type | AC/DC |
| Lead Free | Exempt |
| Max Collector Current | 40mA |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
