
The HCPL-5761 is a general purpose optocoupler from Broadcom, packaged in a hermetically sealed DIP-8. It can handle a maximum collector current of 40mA and a maximum input current of 15mA. The device operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Broadcom HCPL-5761 technical specifications.
| Package/Case | DIP |
| Input Type | AC/DC |
| Max Collector Current | 40mA |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-5761 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
