
The HCPL-5761#200 optocoupler is a general-purpose device with a forward current of 15mA and a maximum collector current of 40mA. It operates within a temperature range of -55°C to 125°C and has a maximum output voltage of 20V. The device is packaged in a DIP package and is available in a rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Forward Current | 15mA |
| Input Type | AC/DC |
| Max Collector Current | 40mA |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
