
The HCPL-6250 is a unidirectional optocoupler with a 3-STATE output, capable of handling up to 15mA of output current and 200mW of power dissipation. It features a surface mount package and operates over a temperature range of -55°C to 125°C. The device is exempt from lead-free requirements and is compliant with RoHS regulations. It has a propagation delay of 350ns and a turn-on delay time of 350ns, with a reverse breakdown voltage of 3V.
Broadcom HCPL-6250 technical specifications.
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 8mA |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 15mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Power Dissipation | 200mW |
| Propagation Delay | 350ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 350ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-6250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
