
The HCPL-6651 is a 4-channel optocoupler with a maximum operating temperature range of -55°C to 125°C. It has a forward current of 20mA and a maximum output current of 25mA per channel. The device is RoHS compliant and features a propagation delay of 140ns. It is available in a hermetically sealed, flat pack-16 package and is suitable for surface mount applications.
Sign in to ask questions about the Broadcom HCPL-6651 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-6651 technical specifications.
| Direction | Unidirectional |
| Fall Time | 40ns |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 140ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-6651 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
