
Four-element logic IC output optocoupler providing 1500V isolation. Features a 40mA maximum output current per channel and a 1500% current transfer ratio. Operates across a wide temperature range from -55°C to 125°C with a 200mW power dissipation. Surface mount package with DC input type, radiation hardening, and RoHS compliance.
Broadcom HCPL-6750 technical specifications.
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Forward Current | 10mA |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 30us |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-6750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
