
Single-channel isolation amplifier optocoupler with 100kHz bandwidth and 3.75kV isolation voltage. Features 7V collector-emitter breakdown voltage, 5V dual supply voltage, and 16mA output current per channel. Through-hole mounted in an 8-pin PDIP package, this RoHS compliant component operates from 4.5V to 5.5V supply voltage. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-7510-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Approvals | UL, CSA, VDE |
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 7V |
| Dual Supply Voltage | 5.5V |
| Height | 3.56mm |
| Input Bias Current | 600nA |
| Input Current | 16mA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11.7mA |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Turn-On Delay Time | 5us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7510-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
