
The HCPL-7510-300 is a single-channel optocoupler isolation amplifier with a -3db bandwidth of 100kHz and an isolation voltage of 3.75kV. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 4.5V and 5.5V. The device is available in a surface mount package and has an input bias current of 600nA and an input offset voltage of 600uV. The maximum supply current is 16mA.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11.7mA |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 16mA |
| RoHS | Not CompliantNo |