
One-channel isolation optocoupler featuring a 100kHz bandwidth and 3.75kV isolation voltage. This surface mount device operates with a 4.5V to 5.5V supply voltage, drawing 11.7mA typical operating supply current. It offers a 16mA output current per channel and a low input bias current of 600nA. Packaged in an 8-pin PDIP SMD format, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-7510-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Height | 3.56mm |
| Input Bias Current | 600nA |
| Input Current | 16mA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11.7mA |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7510-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
