
Logic IC output optocoupler featuring 10Mbps data rate and 75ns propagation delay. Offers 3.75kV isolation voltage and 10mA input current with a 20mA forward current. DIP package with through-hole mounting, operating from -40°C to 85°C. Includes 50mA maximum output current and 250mW power dissipation.
Broadcom HCPL-7601-000E technical specifications.
| Baud Rate | 10000000baud |
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Enable | No |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7601-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
