The HCPL-7601#500 is a single-channel optocoupler with a DC input type and a data rate of 10Mbps. It features an isolation voltage of 3.75kV and a maximum output current of 50mA. The device has a maximum power dissipation of 250mW and is packaged in a surface-mount SMD package. The HCPL-7601#500 operates over a temperature range of -40°C to 85°C and is available in a tape and reel packaging format.
Sign in to ask questions about the Broadcom HCPL-7601#500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-7601#500 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Fall Time | 10ns |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-7601#500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
