
The HCPL-7611 is a unidirectional optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 3.75kV isolation voltage and a maximum output current of 50mA. The device is packaged in a PDIP-8 package and is available in a quantity of 50 per rail/Tube packaging. The optocoupler has a propagation delay of 100ns and a fall time of 10ns.
Sign in to ask questions about the Broadcom HCPL-7611 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-7611 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-7611 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
