
The HCPL-7611-000E is a general-purpose optocoupler with a data rate of 10Mbps and an output current of 50mA. It has a maximum power dissipation of 250mW and operates within a temperature range of -40°C to 85°C. The device is packaged in a DIP-8 package and is RoHS compliant. It features a propagation delay of 75ns and an isolation voltage of 3.75kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-7611-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Baud Rate | 10000000baud |
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Fall Time | 10ns |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Enable | No |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7611-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
