
Surface mount logic IC output optocoupler featuring 10Mbps data rate and 3.75kV isolation voltage. This single-element device offers a maximum output current of 50mA and operates with a forward current of 20mA. Key specifications include a propagation delay of 75ns, fall time of 10ns, and a wide operating temperature range from -40°C to 85°C. The component is RoHS compliant and packaged in a DIP-8 surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-7611-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7611-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
