
High-speed, logic-output optocoupler featuring a push-pull output and buffer input. This unidirectional, single-channel device offers a 12.5Mbps data rate and 3.75kV isolation voltage. With a 6.5V collector-emitter breakdown voltage and 40ns propagation delay, it operates within a -40°C to 100°C temperature range. The 8-pin DIP package supports through-hole mounting and is RoHS compliant.
Broadcom HCPL-7710-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 6.5V |
| Data Rate | 12.5Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Forward Current | 10mA |
| Height | 3.56mm |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 230mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7710-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
