
General purpose, logic IC output optocoupler featuring 5kV isolation voltage and a 12.5Mbps data rate. This unidirectional, single-channel device offers a push-pull output configuration with a maximum output current of 10mA. Operating across a temperature range of -40°C to 100°C, it boasts a propagation delay of 40ns and a fall time of 8ns. Packaged in a through-hole PDIP, this component is designed for general optoelectronic applications.
Broadcom HCPL-7710-020 technical specifications.
| Package/Case | PDIP |
| Data Rate | 12.5Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Forward Current | 10mA |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 40ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-7710-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
