
General purpose optocoupler featuring a logic IC output and a single channel. Offers 3.75kV isolation voltage and a 25MBps data rate. DIP-8 package with through-hole mounting. Specifications include 10µA input current, 10mA output current, 40ns propagation delay, and 8ns fall time. Operates within a -40°C to 85°C temperature range.
Broadcom HCPL-7720 technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Input Current | 10uA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 40ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-7720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
