
High-speed, unidirectional logic IC output optocoupler featuring 3.75kV isolation and a 25Mbps data rate. This DIP-packaged component offers a push-pull output with 10mA output current and 6.5V collector-emitter breakdown voltage. Designed for through-hole mounting, it operates within a -40°C to 85°C temperature range and boasts 40ns propagation delay. Approvals include UL, CSA, and VDE, with RoHS compliance confirmed.
Broadcom HCPL-7720-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 6.5V |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7720-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
