
The HCPL-7720-020 is an optocoupler with a unidirectional output, operating at a maximum data rate of 25Mbps. It features a propagation delay of 40ns and a fall time of 8ns. The device is isolated to 5kV and has a maximum operating temperature of 85°C. It is available in a PDIP-8 package and is packaged in a rail/tube format with 50 units per package.
Broadcom HCPL-7720-020 technical specifications.
| Package/Case | PDIP |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 40ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-7720-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
