General purpose optocoupler featuring 3.75kV isolation and a 25Mbps data rate. This unidirectional, single-channel component offers a push-pull output with a maximum output current of 10mA. Designed for through-hole mounting in a PDIP package, it operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 150mW. Propagation delay is 40ns, and fall time is 8ns.
Broadcom HCPL-7720-060E technical specifications.
| Package/Case | PDIP |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7720-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.