
Surface mount logic IC output optocoupler featuring 3.75kV isolation voltage and 25Mbps data rate. This unidirectional, single-channel device offers a push-pull output with 10mA output current and a maximum output voltage of 6.5V. Operating within a supply voltage range of 4.5V to 5.5V, it boasts a propagation delay of 40ns and a fall time of 8ns. The component is RoHS compliant and operates from -40°C to 85°C.
Broadcom HCPL-7720-300E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Input Current | 10uA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 6.5V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Test Voltage | 1.181kV |
| Turn-On Delay Time | 40ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7720-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
