
Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD T/R
Checking distributor stock and pricing after the page loads.
Broadcom HCPL-7720#500 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 40ns |
| RoHS | Not Compliant |
