Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8
Checking distributor stock and pricing after the page loads.
Broadcom HCPL-7720-560 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |